Part Details for 600S330JP250XT by Kyocera AVX Components
Overview of 600S330JP250XT by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S330JP250XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600S330JP250XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250V 33pF 0603 NP0 Tol 5% RoHS: Compliant | 0 |
|
$0.4340 / $1.0100 | Order Now |
DISTI #
600S330JP250XT
|
TTI | Silicon RF Capacitors / Thin Film 250V 33pF 0603 NP0 Tol 5% RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4300 | Buy Now |