Datasheets
600S2R7BT250XT4K by:

Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.704% +Tol, 3.704% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP

Part Details for 600S2R7BT250XT4K by American Technical Ceramics Corp

Overview of 600S2R7BT250XT4K by American Technical Ceramics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 600S2R7BT250XT4K

Part # Distributor Description Stock Price Buy
Chip-Germany GmbH   RoHS: Not Compliant 4484
RFQ

Part Details for 600S2R7BT250XT4K

600S2R7BT250XT4K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

600S2R7BT250XT4K Part Data Attributes

600S2R7BT250XT4K American Technical Ceramics Corp
Buy Now Datasheet
Compare Parts:
600S2R7BT250XT4K American Technical Ceramics Corp Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.704% +Tol, 3.704% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.89 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 3.704%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 3.704%
Rated (DC) Voltage (URdc) 250 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.81 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 600S2R7BT250XT4K by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 600S2R7BT250XT4K by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 600S2R7BT250XT4K would you like to use for your alert(s)?
  • Please alert me when 600S2R7BT250XT4K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 600S2R7BT250XT4K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 600S2R7BT250XT4K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 600S2R7BT250XT4K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 600S2R7BT250XT4K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 600S2R7BT250XT4K by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: