Part Details for 600S2R0BT250XT by Kyocera AVX Components
Overview of 600S2R0BT250XT by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S2R0BT250XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-1197-1-ND
|
DigiKey | CAP CER 2PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16447 In Stock |
|
$0.4189 / $1.5700 | Buy Now |
DISTI #
600S2R0BT250XT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2 pF, 250 V, ? 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 600S2R0BT250XT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
600S2R0BT250XT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2 pF, 250 V, ? 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 600S2R0BT250XT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-600S2R0BT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250volts 2pF RoHS: Compliant | 6821 |
|
$0.3940 / $1.3500 | Buy Now |
DISTI #
V36:1790_26450395
|
Arrow Electronics | Cap Ceramic 2pF 250V C0G 0.1pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2424 | Americas - 3000 |
|
$0.4027 / $0.4051 | Buy Now |
DISTI #
600S2R0BT250XT
|
TTI | Silicon RF Capacitors / Thin Film 250volts 2pF RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 20000 In Stock |
|
$0.3820 / $0.5100 | Buy Now |
DISTI #
600S2R0BT250XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 1000 | 500 |
|
$0.3500 / $0.4300 | Buy Now |
DISTI #
600S2R0BT250XT1
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.3500 / $0.4000 | Buy Now |
DISTI #
600S2R0BT250XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 4000 | 0 |
|
$0.3600 / $0.4100 | Buy Now |
DISTI #
600S2R0BT250X5N
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.3500 / $0.4000 | Buy Now |
Part Details for 600S2R0BT250XT
600S2R0BT250XT CAD Models
600S2R0BT250XT Part Data Attributes
|
600S2R0BT250XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S2R0BT250XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S2R0BT250XT
This table gives cross-reference parts and alternative options found for 600S2R0BT250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S2R0BT250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N2R0B251S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | Knowles Capacitors | 600S2R0BT250XT vs 0603N2R0B251S |
05002-2R0KBUC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | Kyocera AVX Components | 600S2R0BT250XT vs 05002-2R0KBUC |
05002-2R0KBZM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | Kyocera AVX Components | 600S2R0BT250XT vs 05002-2R0KBZM |
600S2R0BW250XT4K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S2R0BT250XT vs 600S2R0BW250XT4K |
0603N2R0B251YHT-HK | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | Knowles Capacitors | 600S2R0BT250XT vs 0603N2R0B251YHT-HK |
05002-2R0KBM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | Kyocera AVX Components | 600S2R0BT250XT vs 05002-2R0KBM |
05002-2R0KBZ | CAP,CERAMIC,2PF,250VDC,.1PF -TOL,.1PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Kyocera AVX Components | 600S2R0BT250XT vs 05002-2R0KBZ |
0603N2R0B251DHW-HB | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | Knowles Capacitors | 600S2R0BT250XT vs 0603N2R0B251DHW-HB |
0603N2R0B251V | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | Knowles Capacitors | 600S2R0BT250XT vs 0603N2R0B251V |
600S2R0BW250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S2R0BT250XT vs 600S2R0BW250TV |