There are no models available for this part yet.
Overview of 600S240FT250T by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 600S240FT250T by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-600S240FT250T
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250V 24pF Tol 1% RoHS: Compliant | 0 |
|
$0.7280 / $1.9900 | Order Now | |
DISTI #
600S240FT250T5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 500 | 0 |
|
$0.3900 / $0.7000 | Buy Now |
CAD Models for 600S240FT250T by Kyocera AVX Components
Part Data Attributes for 600S240FT250T by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000024 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.89 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for 600S240FT250T
This table gives cross-reference parts and alternative options found for 600S240FT250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S240FT250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600S240FTN250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S240FT250T vs 600S240FTN250XT |
0603N240F251DHW-HK | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 0603, | Knowles Capacitors | 600S240FT250T vs 0603N240F251DHW-HK |
0603N240F251YHW-HK | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 0603, | Knowles Capacitors | 600S240FT250T vs 0603N240F251YHW-HK |
0603N240F251ST | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S240FT250T vs 0603N240F251ST |
MK03V7240FAT4A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 0603, | Kyocera AVX Components | 600S240FT250T vs MK03V7240FAT4A |
05002-240KFUL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 0603, | Kyocera AVX Components | 600S240FT250T vs 05002-240KFUL |
UQCSVA240FAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S240FT250T vs UQCSVA240FAJ2A |
05002-240KFM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 0603, | Kyocera AVX Components | 600S240FT250T vs 05002-240KFM |
600S240FW250XV | CAPACITOR, CERAMIC, 250V, C0G, 0.000024uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | 600S240FT250T vs 600S240FW250XV |
0603N240F251SHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S240FT250T vs 0603N240F251SHT |
Related Parts for 600S240FT250T
-
600S240FT250XTFixed Capacitors
-
CRCW251254R9FKEGFixed Resistors
-
RM352-206-321-5500Headers and Edge Type Connectors
-
LCWC0805J82NGTARFixed Inductors
-
IRLR3110ZTRPBFPower Field-Effect Transistors
-
SMBJ36CATransient Suppressors
-
597D476X9050Z2TTantalum Capacitors
-
MP4560DN-LF-ZSwitching Regulator or Controllers
-
IRFD020PBFSmall Signal Field-Effect Transistors