Part Details for 600S220FT250XT/500 by Kyocera AVX Components
Overview of 600S220FT250XT/500 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S220FT250XT/500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600S220FT250XT
|
TTI | Silicon RF Capacitors / Thin Film 250volts 22pF 1% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 35500 In Stock |
|
$0.7300 / $0.9600 | Buy Now |