Part Details for 600S1R9BT250T by Kyocera AVX Components
Results Overview of 600S1R9BT250T by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
600S1R9BT250T Information
600S1R9BT250T by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 600S1R9BT250T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600S1R9BT250T
|
Avnet Americas | MLC 600 - Tape and Reel (Alt: 600S1R9BT250T) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4512 / $0.4606 | Buy Now |
DISTI #
581-600S1R9BT250T
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250V 1.9pF Tol 0.1pF RoHS: Compliant | 0 |
|
$0.4700 / $1.5900 | Order Now |