Part Details for 600S150FT250T by KYOCERA AVX Components
Results Overview of 600S150FT250T by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
600S150FT250T Information
600S150FT250T by KYOCERA AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 600S150FT250T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87690622
|
Verical | Cap Ceramic 15pF 250V C0G 1% Pad SMD 0603 125°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2504 | Americas - 500 |
|
$1.0388 / $1.5944 | Buy Now |