Part Details for 600S100GT250XT by KYOCERA AVX Components
Overview of 600S100GT250XT by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S100GT250XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82736902
|
Verical | Cap Ceramic 10pF 250V C0G 2% Pad SMD 0603 125°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2427 | Americas - 2000 |
|
$0.5228 / $0.5733 | Buy Now |