Part Details for 600RJ-08 by Marathon Special Products
Overview of 600RJ-08 by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600RJ-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Jumper (Busbar) - Jumper - 8 Positions - 9.5 mm. RoHS: Compliant |
198 In Stock |
|
$9.8300 / $11.2700 | Buy Now |
DISTI #
65010902
|
Verical | Conn Jumper 8 POS 9.5mm ST Min Qty: 25 Package Multiple: 25 | Americas - 175 |
|
$12.5647 / $14.5232 | Buy Now |
DISTI #
66770592
|
Verical | Conn Jumper 8 POS 9.5mm ST Min Qty: 4 Package Multiple: 1 | Americas - 22 |
|
$19.4625 | Buy Now |
|
Master Electronics | Jumper (Busbar) - Jumper - 8 Positions - 9.5 mm. RoHS: Compliant |
198 In Stock |
|
$9.8300 / $11.2700 | Buy Now |