Part Details for 600RJ-04 by Marathon Special Products
Overview of 600RJ-04 by Marathon Special Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600RJ-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B4155
|
Newark | Terminal Block Jumper, 4Way, 9.5Mm, Accessory Type:Jumper, For Use With:Double Row Terminal Blocks, No. Of Positions:4Positions, Pitch Spacing:9.5Mm, Product Range:- Rohs Compliant: Yes |Marathon Special Products 600RJ-04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$7.7300 | Buy Now |
|
Onlinecomponents.com | Jumper (Busbar) - Jumper - Double Row Terminal Blocks - 4 Positions - 9.5 mm. RoHS: Compliant |
1407 In Stock |
|
$6.1800 / $8.2200 | Buy Now |
DISTI #
62986930
|
Verical | Conn Jumper 4 POS 9.5mm ST RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2223 | Americas - 1400 |
|
$8.0242 / $10.6892 | Buy Now |
DISTI #
SMC-600RJ-04
|
Sensible Micro Corporation | Jumper,Term,Block,4 Pos RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 4 |
|
RFQ | |
|
Master Electronics | Jumper (Busbar) - Jumper - Double Row Terminal Blocks - 4 Positions - 9.5 mm. RoHS: Compliant |
1407 In Stock |
|
$6.1800 / $8.2200 | Buy Now |
Part Details for 600RJ-04
600RJ-04 CAD Models
600RJ-04 Part Data Attributes:
|
600RJ-04
Marathon Special Products
Buy Now
|
Compare Parts:
600RJ-04
Marathon Special Products
|
Samacsys Manufacturer | MARATHON SPECIAL PRODUCTS |