Part Details for 600R150-RAF by Littelfuse Inc
Overview of 600R150-RAF by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 600R150-RAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2976
|
Newark | Fuse, Ptc Resettable, 600V, 150Ma, Radial, Product Range:Poly-Fuse 600R Series, Voltage Rating:60Vdc, Holding Current:150Ma, Tripping Current:300Ma, Time To Trip:4S, Fuse Shape:Rectangular, Current Rating Max:3A, Lead Spacing:5.1Mm Rohs Compliant: Yes |Littelfuse 600R150-RAF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.1750 | Buy Now |
DISTI #
600R150-RAF-ND
|
DigiKey | PTC RESET FUSE 60V 150MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
251 In Stock |
|
$0.4624 / $1.0800 | Buy Now |
DISTI #
576-600R150-RA
|
Mouser Electronics | Resettable Fuses - PPTC 0.15A 600V RADIAL RoHS: Compliant | 1025 |
|
$0.5290 / $1.2000 | Buy Now |
|
Future Electronics | 600R Series 60 V 0.15 A mm Radial POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 902Bag |
|
$0.4550 / $0.5500 | Buy Now |
|
Future Electronics | 600R Series 60 V 0.15 A mm Radial POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.4550 / $0.5550 | Buy Now |
DISTI #
600R150-RAF
|
TTI | Resettable Fuses - PPTC 0.15A 600V RADIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$0.6290 / $0.7080 | Buy Now |
DISTI #
600R150-RA
|
TTI | Resettable Fuses - PPTC 600V .15A-HD 3A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4620 / $0.5210 | Buy Now |
DISTI #
FUSE7341
|
Rutronik | 150mA resettable PTCs 600V RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk |
Stock DE - 400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5728 / $0.6238 | Buy Now |
|
New Advantage Corporation | 600R Series 60 V 0.15 A mm Radial POLYFUSE� Resettable PTC RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$0.3214 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 150mA 60V TH | 0 |
|
$1.0659 / $1.1725 | RFQ |
Part Details for 600R150-RAF
600R150-RAF CAD Models
600R150-RAF Part Data Attributes:
|
600R150-RAF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
600R150-RAF
Littelfuse Inc
PTC Resettable Fuse, 7ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 7 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |