Part Details for 600R11C by Eaton Bussmann
Overview of 600R11C by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600R11C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N2252
|
Newark | 600Amp 600V Ac Bs88 Fuse |Eaton Bussmann 600R11C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,860.5800 / $3,293.4300 | Buy Now |
DISTI #
600R11C-ND
|
DigiKey | FUSE CRTRDGE 600A 600VAC/250VDC Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,661.0900 | Buy Now |
DISTI #
71390362
|
RS | 600AMP 600V AC BS88 FUSE | Bussmann by Eaton 600R11C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2,528.0400 / $2,661.0900 | RFQ |
DISTI #
000000000002489527
|
Sager | Specialty Fuses 600A 600VAC BS88 Min Qty: 1 | 0 |
|
$2,352.4500 | Buy Now |