Part Details for 600OHM by Linkcom Manufacturing Co Ltd
Results Overview of 600OHM by Linkcom Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
600OHM Information
600OHM by Linkcom Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM21HE601SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 600ohm NONAUTO | |
BLM15PX601BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 600ohm POWRTRN | |
BLM21HE601BH1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 600ohm POWRTRN |