Part Details for 600MXH150MEFCSN30X40 by Rubycon Corporation
Overview of 600MXH150MEFCSN30X40 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600MXH150MEFCSN30X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-600MXH150MEFCSN30X40-ND
|
DigiKey | CAP ALUM 150UF 20% 600V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
160 In Stock |
|
$7.2973 / $13.3300 | Buy Now |
DISTI #
232-600MXH150SN30X40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 600VDC 150uF 20% RoHS: Compliant | 0 |
|
$6.9500 / $7.7600 | Order Now |