Part Details for 600MXH150MEFCSN25X55 by Rubycon Corporation
Overview of 600MXH150MEFCSN25X55 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 600MXH150MEFCSN25X55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-600MXH150MEFCSN25X55-ND
|
DigiKey | CAP ALUM 150UF 20% 600V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
30 In Stock |
|
$7.0678 / $12.9200 | Buy Now |
DISTI #
232-600MXH150SN25X55
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 600VDC 150uF 20% RoHS: Compliant | 0 |
|
$6.7300 / $7.5400 | Order Now |
Part Details for 600MXH150MEFCSN25X55
600MXH150MEFCSN25X55 CAD Models
600MXH150MEFCSN25X55 Part Data Attributes
|
600MXH150MEFCSN25X55
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
600MXH150MEFCSN25X55
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 600V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | unknown | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.9 mA | |
Length | 55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 600 V | |
Ripple Current | 1220 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |