Part Details for 600L5R6CT200T4K by Kyocera AVX Components
Overview of 600L5R6CT200T4K by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600L5R6CT200T4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-600L5R6CT200T4KCT-ND
|
DigiKey | CAP CER 5.6PF 200V NP0 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17484 In Stock |
|
$0.1930 / $0.9100 | Buy Now |
DISTI #
600L5R6CT200T4K
|
Avnet Americas | MLC 600 - Tape and Reel (Alt: 600L5R6CT200T4K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-600L5R6CT200T4K
|
Mouser Electronics | Silicon RF Capacitors / Thin Film MLC 600 RoHS: Compliant | 0 |
|
$0.2230 / $0.8100 | Order Now |
Part Details for 600L5R6CT200T4K
600L5R6CT200T4K CAD Models
600L5R6CT200T4K Part Data Attributes
|
600L5R6CT200T4K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600L5R6CT200T4K
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 600L5R6CT200T4K
This table gives cross-reference parts and alternative options found for 600L5R6CT200T4K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600L5R6CT200T4K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402N5R6C201PH-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | 600L5R6CT200T4K vs 0402N5R6C201PH-HS |
0402N5R6C201VH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | 600L5R6CT200T4K vs 0402N5R6C201VH |
NMC-Q0402NPO5R6C200TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, CHIP, ROHS COMPLIANT | 600L5R6CT200T4K vs NMC-Q0402NPO5R6C200TRPF |
0402N5R6C201SH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | 600L5R6CT200T4K vs 0402N5R6C201SH |
0402N5R6C201PH-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | 600L5R6CT200T4K vs 0402N5R6C201PH-HB |
0402N5R6C201YH-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | 600L5R6CT200T4K vs 0402N5R6C201YH-HK |
0402RN5R6C201NGT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | 600L5R6CT200T4K vs 0402RN5R6C201NGT |
0402N5R6C201PHT-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | 600L5R6CT200T4K vs 0402N5R6C201PHT-HS |
0402N5R6C201SHT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | 600L5R6CT200T4K vs 0402N5R6C201SHT |
0402RN5R6C201S | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | 600L5R6CT200T4K vs 0402RN5R6C201S |