Part Details for 600L3R9BT200 by American Technical Ceramics Corp
Overview of 600L3R9BT200 by American Technical Ceramics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600L3R9BT200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16435291
|
Verical | Cap Ceramic 3.9pF 200V C0G 0.1pF Pad SMD 0402 125°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 1426 | Americas - 54 |
|
$0.9500 | Buy Now |
DISTI #
C1S124200005992
|
Chip1Stop | Capacitor Ceramic Multilayer | 54 |
|
$1.2500 / $1.5500 | Buy Now |
Part Details for 600L3R9BT200
600L3R9BT200 CAD Models
600L3R9BT200 Part Data Attributes
|
600L3R9BT200
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
600L3R9BT200
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Non-Standard Values Available on Request | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Multilayer | Yes | |
Negative Tolerance | 2.5641% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2.5641% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 600(AB TOL) | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.51 mm |