Part Details for 600L3R0BT200T/500 by Kyocera AVX Components
Overview of 600L3R0BT200T/500 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600L3R0BT200T/500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600L3R0BT200T
|
TTI | Silicon RF Capacitors / Thin Film 200V 3pF Tol 0.1pF RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 13500 In Stock |
|
$0.3640 / $0.4880 | Buy Now |