There are no models available for this part yet.
Overview of 600L2R7AT200T by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 600L2R7AT200T by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83601317
|
Verical | Cap Ceramic 2.7pF 200V C0G 0.05pF Pad SMD 0402 125°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2428 | Americas - 4000 |
|
$0.6586 | Buy Now |
CAD Models for 600L2R7AT200T by KYOCERA AVX Components
Related Parts for 600L2R7AT200T
-
600L3R0AT200TFixed Capacitors
-
ERA3ARB122VFixed Resistors
-
54363-0489Headers and Edge Type Connectors
-
NRS6045T100MMGKFixed Inductors
-
FM4002W-WRectifier Diodes
-
744272102Data Line Filters
-
FDMC8462Power Field-Effect Transistors
-
ATSAMD21E18A-MUTMicrocontrollers
-
199D226X9025D6B1E3Tantalum Capacitors