There are no models available for this part yet.
Overview of 600L2R0AT200T by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 600L2R0AT200T by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83675659
|
Verical | Cap Ceramic 2pF 200V C0G 0.05pF Pad SMD 0402 125°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2433 | Americas - 2000 |
|
$0.6588 | Buy Now |
CAD Models for 600L2R0AT200T by KYOCERA AVX Components
Related Parts for 600L2R0AT200T
-
600L2R7AT200TFixed Capacitors
-
M55342K04B1F05R-TRFixed Resistors
-
BCS-120-L-S-PEHeaders and Edge Type Connectors
-
CDPH28D11FNP-3R3MCFixed Inductors
-
MBR0530T1GRectifier Diodes
-
LMZ10501SILRSwitching Regulator or Controllers
-
SSM6N17FUSmall Signal Field-Effect Transistors
-
TLV271IDBVROperational Amplifiers
-
SMBT3904E6327Small Signal Bipolar Transistors