Part Details for 600L100FT200 by American Technical Ceramics Corp
Overview of 600L100FT200 by American Technical Ceramics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600L100FT200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35569928
|
Verical | Cap Ceramic 10pF 200V C0G 1% Pad SMD 0402 125°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1930 | Americas - 1500 |
|
$0.7000 | Buy Now |
DISTI #
C1S124200066726
|
Chip1Stop | Capacitor Ceramic Multilayer | 1500 |
|
$0.7910 / $0.7940 | Buy Now |