There are no models available for this part yet.
Overview of 600L0R9AW200T by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for 600L0R9AW200T by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-600L0R9AW200T
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 200V 0.9pF Tol 0.05pF RoHS: Compliant | 460 |
|
$0.4500 / $1.6300 | Buy Now | |
DISTI #
600L0R9AW200T
|
TTI | Silicon RF Capacitors / Thin Film 200V 0.9pF Tol 0.05pF Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4460 / $0.6830 | Buy Now | |
DISTI #
600L0R9AW200T5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 0 |
|
$0.2900 / $0.5600 | Buy Now |
CAD Models for 600L0R9AW200T by Kyocera AVX Components
Part Data Attributes for 600L0R9AW200T by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
9e-7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.6 mm
|
JESD-609 Code
|
e0
|
Length
|
1.02 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5.5556%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
5.5556%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.51 mm
|
Alternate Parts for 600L0R9AW200T
This table gives cross-reference parts and alternative options found for 600L0R9AW200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600L0R9AW200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402D0R9VLCAB | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 600L0R9AW200T vs VJ0402D0R9VLCAB |