Part Details for 600L0R4AW200T by KYOCERA AVX Components
Overview of 600L0R4AW200T by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600L0R4AW200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84865420
|
Verical | Cap Ceramic 0.4pF 200V C0G 0.05pF Pad SMD 0402 125°C Ultra Low ESR T/R RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2434 | Americas - 1500 |
|
$0.6632 / $1.0374 | Buy Now |