Part Details for 600L0R4AW200T by American Technical Ceramics Corp
Overview of 600L0R4AW200T by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600L0R4AW200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 432 |
|
RFQ |
Part Details for 600L0R4AW200T
600L0R4AW200T CAD Models
600L0R4AW200T Part Data Attributes
|
600L0R4AW200T
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
600L0R4AW200T
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.6 mm |
Alternate Parts for 600L0R4AW200T
This table gives cross-reference parts and alternative options found for 600L0R4AW200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600L0R4AW200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC600L0R4AT200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 600L0R4AW200T vs ATC600L0R4AT200T |
600L0R4AT200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | American Technical Ceramics Corp | 600L0R4AW200T vs 600L0R4AT200T |
ATC600L0R4ATN200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 600L0R4AW200T vs ATC600L0R4ATN200T |
600L0R4ATN200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | American Technical Ceramics Corp | 600L0R4AW200T vs 600L0R4ATN200T |