There are no models available for this part yet.
Overview of 600L0R3BT200T by American Technical Ceramics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for 600L0R3BT200T by American Technical Ceramics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 9066 |
|
RFQ |
CAD Models for 600L0R3BT200T by American Technical Ceramics Corp
Part Data Attributes for 600L0R3BT200T by American Technical Ceramics Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
3e-7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.51 mm
|
JESD-609 Code
|
e3
|
Length
|
1.02 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
33.3334%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
33.3334%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.6 mm
|
Alternate Parts for 600L0R3BT200T
This table gives cross-reference parts and alternative options found for 600L0R3BT200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600L0R3BT200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC600L0R3BT200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 600L0R3BT200T vs ATC600L0R3BT200T |
Related Parts for 600L0R3BT200T
-
600S4R7BT250XTFixed Capacitors
-
CRCW20105K10FKEFHPFixed Resistors
-
QTH-090-03-L-D-A-K-TRHeaders and Edge Type Connectors
-
MLG1005S1N1BT000Fixed Inductors
-
STPS6M100DEE-TRRectifier Diodes
-
BLE32PN300SN1LData Line Filters
-
SI7113DN-T1-E3Power Field-Effect Transistors
-
SMBJ60Transient Suppressors
-
STM32L152VET6Microcontrollers