600HR050
Ohmite Mfg Co
Description: Fixed Resistor, Metal Strip, 0.1W, 0.05ohm, 3% +/-Tol, Through Hole Mount, AXIAL LEADED

Overview of 600HR050 by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Renewable Energy Communication and Networking Robotics and Drones

Price & Stock for 600HR050 by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 12B4909
Newark Resistor, metal Film,0.05Ohms,3+/-% Tol |Ohmite 600HR050 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 600HR050-ND
DigiKey RES 0.05 OHM 3% 1/10W AXIAL Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for 600HR050 by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 600HR050 by Ohmite Mfg Co

600HR050
Ohmite Mfg Co
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
Axial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
NON-INDUCTIVE, FLAMEPROOF
Construction
Flameproof
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
0.1 W
Rated Temperature
25 °C
Resistance
0.05 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL STRIP
Terminal Finish
Copper (Cu)
Terminal Shape
WIRE
Tolerance
3%
Want to compare parts?
  1. 600HR050
    Ohmite Mfg Co
    Fixed Resistor, Metal Strip, 0.1W, 0.05ohm, 3% +/-Tol, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 600HR050 by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 600HR050 by Ohmite Mfg Co

  • Please alert me when 600HR050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 600HR050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 600HR050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 600HR050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 600HR050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 600HR050 by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: