Part Details for 600G005-25P2 by Glenair Inc
Overview of 600G005-25P2 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 600G005-25P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE600G005-25P2
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 600G005-25P2
600G005-25P2 CAD Models
600G005-25P2 Part Data Attributes:
|
600G005-25P2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
600G005-25P2
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-28840 | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Tool and Machinery Name | HOLDER TOOL |