Part Details for 600G005-13R1 by Glenair Inc
Overview of 600G005-13R1 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4E18813R1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, With Shield, With LEDs. | |
RJE7118813R1 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
SFV13R-1STBE5HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 13 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. |
Price & Stock for 600G005-13R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ1615
|
Newark | Tools - Connector Tools/Wrenches |Glenair 600G005-13R1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$551.9400 / $1,010.0500 | Buy Now |
DISTI #
3937-600G005-13R1-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$1,313.7000 | Buy Now |
DISTI #
600G005-13R1
|
Avnet Americas | Connector Accessories Receptacle Holder Shell Size 13 - Bulk (Alt: 600G005-13R1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
631-600G005-13R1
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories TOOLS - CONNECTOR TOOLS/WRENCHES | 0 |
|
$610.6100 | Order Now |
DISTI #
GLE600G005-13R1
|
Interstate Connecting Components | PLUG AND RECEPTACLE HOLDER | 0 |
|
Buy Now |
Part Details for 600G005-13R1
600G005-13R1 CAD Models
600G005-13R1 Part Data Attributes
|
600G005-13R1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
600G005-13R1
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-28840 | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Tool and Machinery Name | HOLDER TOOL |