Datasheets
600F151FW250T by:

Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP

Part Details for 600F151FW250T by Kyocera AVX Components

Overview of 600F151FW250T by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 600F151FW250T

Part # Distributor Description Stock Price Buy
DISTI # 581-600F151FW250T
Mouser Electronics Silicon RF Capacitors / Thin Film 250V 150pF Tol 1% RoHS: Compliant 0
  • 1 $3.0300
  • 10 $2.3300
  • 50 $2.1400
  • 100 $1.7700
  • 500 $1.4200
  • 1,000 $1.2400
  • 2,000 $1.2000
  • 5,000 $1.1500
$1.1500 / $3.0300 Order Now
DISTI # 600F151FW250T5
Richardson RFPD HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 500 0
  • 500 $1.0700
  • 2,500 $0.7500
  • 5,000 $0.7300
  • 10,000 $0.7000
  • 25,000 $0.6700
  • 50,000 $0.6500
  • 100,000 $0.6200
$0.6200 / $1.0700 Buy Now

Part Details for 600F151FW250T

600F151FW250T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

600F151FW250T Part Data Attributes

600F151FW250T Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
600F151FW250T Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP
Package Description CHIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.3 mm
JESD-609 Code e0
Length 2.01 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 250 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.24 mm

Alternate Parts for 600F151FW250T

This table gives cross-reference parts and alternative options found for 600F151FW250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600F151FW250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
600F151FW250TV Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP Kyocera AVX Components 600F151FW250T vs 600F151FW250TV
0805F2500151FCT Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP Knowles Capacitors 600F151FW250T vs 0805F2500151FCT
0805J2500151FCT Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP Knowles Capacitors 600F151FW250T vs 0805J2500151FCT
0805J2500151FQB Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors 600F151FW250T vs 0805J2500151FQB
0805J2500151FCR Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP Knowles Capacitors 600F151FW250T vs 0805J2500151FCR
HH21N151F251LT Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation 600F151FW250T vs HH21N151F251LT
0805J2500151FCC Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP Knowles Capacitors 600F151FW250T vs 0805J2500151FCC
CALC0805N251A151F-T10 Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) 600F151FW250T vs CALC0805N251A151F-T10
C0805HQN251-151FN6P Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD 600F151FW250T vs C0805HQN251-151FN6P
0805H2500151FCR Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP Knowles Capacitors 600F151FW250T vs 0805H2500151FCR

600F151FW250T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 600F151FW250T by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 600F151FW250T by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 600F151FW250T would you like to use for your alert(s)?
  • Please alert me when 600F151FW250T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 600F151FW250T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 600F151FW250T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 600F151FW250T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 600F151FW250T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 600F151FW250T by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: