Part Details for 600F120FT250XTV by KYOCERA AVX Components
Overview of 600F120FT250XTV by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600F120FT250XTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79928416
|
Verical | Cap Ceramic 12pF 250V C0G 1% Pad SMD 0805 125°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2316 | Americas - 500 |
|
$0.8785 | Buy Now |