There are no models available for this part yet.
Overview of 600F110JT250XT by KYOCERA AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 600F110JT250XT by KYOCERA AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75717332
|
Verical | Cap Ceramic 11pF 250V C0G 5% Pad SMD 0805 125°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2348 | Americas - 500 |
|
$0.4093 / $0.5161 | Buy Now |