Part Details for 600F101JT250XT4K by Kyocera AVX Components
Overview of 600F101JT250XT4K by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600F101JT250XT4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-600F101JT250XT4KCT-ND
|
DigiKey | CAP CER 100PF 250V C0G/NP0 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14488 In Stock |
|
$0.5359 / $1.8900 | Buy Now |
DISTI #
600F101JT250XT4K
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 250 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 600F101JT250XT4K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-600F101JT250XT4K
|
Mouser Electronics | Silicon RF Capacitors / Thin Film MLC 600 RoHS: Compliant | 0 |
|
$0.5090 / $1.5100 | Order Now |
DISTI #
600F101JT250XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.4700 / $0.5200 | Buy Now |
DISTI #
600F101JT250XT4K
|
Avnet Asia | Multilayer Ceramic Capacitor, 100 pF, 250 V, ? 5%, C0G (NP0), 0805 [2012 Metric] (Alt: 600F101JT250XT4K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 600F101JT250XT4K
600F101JT250XT4K CAD Models
600F101JT250XT4K Part Data Attributes
|
600F101JT250XT4K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600F101JT250XT4K
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.24 mm |
Alternate Parts for 600F101JT250XT4K
This table gives cross-reference parts and alternative options found for 600F101JT250XT4K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600F101JT250XT4K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805HQN251-101JGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 600F101JT250XT4K vs C0805HQN251-101JGP |
600F101JT250XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | 600F101JT250XT4K vs 600F101JT250XT |
C0805HQN251-101JGE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 600F101JT250XT4K vs C0805HQN251-101JGE |
0805J2500101JCC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | 600F101JT250XT4K vs 0805J2500101JCC |
C0805HQN251-101JG6E | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 600F101JT250XT4K vs C0805HQN251-101JG6E |
0805Y2500101JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | 600F101JT250XT4K vs 0805Y2500101JCT |
C0805HQN251-101JG6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 600F101JT250XT4K vs C0805HQN251-101JG6P |
0805Y2500101JCR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603 | 600F101JT250XT4K vs 0805Y2500101JCR |
0805A2500101JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | 600F101JT250XT4K vs 0805A2500101JCB |
0805A2500101JQT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | 600F101JT250XT4K vs 0805A2500101JQT |