Part Details for 600DP1S1M4Q by E-Switch Inc
Overview of 600DP1S1M4Q by E-Switch Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 600DP1S1M4Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W3570
|
Newark | Ea Rohs Compliant: Yes |E-Switch 600DP1S1M4Q Min Qty: 324 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $3.3000 | Buy Now |
DISTI #
EG5827-ND
|
DigiKey | SWITCH SLIDE DPDT 1A 30V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
87 In Stock |
|
$1.8225 / $3.5300 | Buy Now |
DISTI #
612-600DP1S1M4Q
|
Mouser Electronics | Slide Switches 1A @ 30VDC On-None-On SPDT | 0 |
|
$2.0900 / $3.5300 | Order Now |
DISTI #
74851388
|
RS | Slide Switch, DPDT, ON-ON, 1A, 30V DC, TH, PC Pin, 600 Series | E-Switch 600DP1S1M4Q RoHS: Compliant Min Qty: 324 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 | RFQ |
|
Future Electronics | SPDT On-None-On 1 A Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 162 Container: Bulk | 0Bulk |
|
$2.6300 / $2.7400 | Buy Now |
|
Future Electronics | SPDT On-None-On 1 A Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 162 Container: Bulk | 0Bulk |
|
$2.6300 / $2.7400 | Buy Now |
DISTI #
600DP1S1M4Q
|
TME | Switch: slide, Pos: 2, DPDT, 1A/30VDC, ON-ON, THT, Leads: for PCB Min Qty: 324 | 0 |
|
$2.9600 | RFQ |
|
Master Electronics | Switch Slide ON None ON DPDT Recessed Slide 1A 30VDC PC Pins Thru-Hole RoHS: Compliant |
200 In Stock |
|
$1.7400 / $3.2800 | Buy Now |
Part Details for 600DP1S1M4Q
600DP1S1M4Q CAD Models
600DP1S1M4Q Part Data Attributes:
|
600DP1S1M4Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
600DP1S1M4Q
E-Switch Inc
Slide Switch, 2 Positions, DPDT, On-on, Horizontal, 1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | SLIDE | |
Body Breadth | 7.7978 mm | |
Body Height | 7.6962 mm | |
Body Length or Diameter | 13.9954 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.169 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |