Part Details for 600D226G050KD5ASR31 by Barker Microfarads (BMI)
Overview of 600D226G050KD5ASR31 by Barker Microfarads (BMI)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600D226G050KD5ASR31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39018/01-1131M
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 22UF 50V -10%/+75% A0 Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |