Part Details for 600D157F030DE4 by Vishay Sprague
Overview of 600D157F030DE4 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600D157F030DE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600D157F030DE4-ND
|
DigiKey | CAP ALUM 150UF 30V AXIAL TH Min Qty: 85 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.0185 | Buy Now |
Part Details for 600D157F030DE4
600D157F030DE4 CAD Models
600D157F030DE4 Part Data Attributes
|
600D157F030DE4
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
600D157F030DE4
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 30 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.010062 mA | |
Length | 28.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 215 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 600D157F030DE4
This table gives cross-reference parts and alternative options found for 600D157F030DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600D157F030DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600D157F030DE4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 30V, 50% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 600D157F030DE4 vs 600D157F030DE4 |