Part Details for 600D157F020DD4 by Vishay Intertechnologies
Overview of 600D157F020DD4 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600D157F020DD4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K7367
|
Newark | 150Uf 20V 9.53X23.8 Axi |Vishay 600D157F020DD4 RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6900 / $18.8000 | Buy Now |
DISTI #
600D157F020DD4
|
Avnet Americas | 150uF 20V 9.53x23.8 Axi - Bulk (Alt: 600D157F020DD4) RoHS: Not Compliant Min Qty: 85 Package Multiple: 85 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9663 / $16.8819 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 85 Package Multiple: 85 Lead time: 13 Weeks | 0 |
|
$15.9700 | Buy Now |
Part Details for 600D157F020DD4
600D157F020DD4 CAD Models
600D157F020DD4 Part Data Attributes
|
600D157F020DD4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
600D157F020DD4
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 50% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1962 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.008216 mA | |
Length | 23.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 142 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 600D157F020DD4
This table gives cross-reference parts and alternative options found for 600D157F020DD4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600D157F020DD4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600D157F020DD4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 20 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | Vishay Sprague | 600D157F020DD4 vs 600D157F020DD4 |