Part Details for 600D107G050DJ4 by Vishay Intertechnologies
Results Overview of 600D107G050DJ4 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
600D107G050DJ4 Information
600D107G050DJ4 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 600D107G050DJ4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C9270
|
Newark | Capacitor,100Uf,50Vdc,10-% Tol,75+% Tol |Vishay 600D107G050DJ4 RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8900 / $19.0400 | Buy Now |
DISTI #
600D107G050DJ4
|
Avnet Americas | 100uF 50V 9.53x41.28 Axi - Bulk (Alt: 600D107G050DJ4) RoHS: Not Compliant Min Qty: 85 Package Multiple: 85 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2544 / $16.3856 | Buy Now |
DISTI #
75-600D107G050DJ4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 50V 100uF MINI AXIAL ALUM RoHS: Not Compliant | 5 |
|
$17.5100 / $27.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 85 Package Multiple: 85 Lead time: 28 Weeks | 0 |
|
$16.1700 | Buy Now |
Part Details for 600D107G050DJ4
600D107G050DJ4 CAD Models
600D107G050DJ4 Part Data Attributes
|
600D107G050DJ4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
600D107G050DJ4
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 41.28 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.010607 mA | |
Length | 9.53 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 600D107G050DJ4
This table gives cross-reference parts and alternative options found for 600D107G050DJ4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600D107G050DJ4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
600D107G050DJ4E3 | Vishay Sprague | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | 600D107G050DJ4 vs 600D107G050DJ4E3 |