Part Details for 600D107G050DJ4 by Barker Microfarads (BMI)
Results Overview of 600D107G050DJ4 by Barker Microfarads (BMI)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
600D107G050DJ4 Information
600D107G050DJ4 by Barker Microfarads (BMI) is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 600D107G050DJ4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600D107G050DJ4
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 100UF 50V Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 265 In Stock |
|
Buy Now |
Part Details for 600D107G050DJ4
600D107G050DJ4 CAD Models
600D107G050DJ4 Part Data Attributes
|
600D107G050DJ4
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
600D107G050DJ4
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1283 mΩ | |
Leakage Current | 0.0106 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 606 mA | |
Surface Mount | NO | |
Tan Delta | 0.0967 | |
Terminal Shape | WIRE |