Part Details for 600D107F075DL4 by Vishay Sprague
Overview of 600D107F075DL4 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 600D107F075DL4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600D107F075DL4-ND
|
DigiKey | CAP ALUM 100UF 75V AXIAL Min Qty: 100 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$62.6674 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$36.0000 | Buy Now |
|
Quest Components | EA101-075F85-10X55 | 4 |
|
$39.0000 | Buy Now |
Part Details for 600D107F075DL4
600D107F075DL4 CAD Models
600D107F075DL4 Part Data Attributes:
|
600D107F075DL4
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
600D107F075DL4
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 75 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 55.56 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01299 mA | |
Length | 9.53 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 75 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |