Part Details for 600D107F040DE4 by United Chemi-Con Inc
Overview of 600D107F040DE4 by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 600D107F040DE4
600D107F040DE4 CAD Models
600D107F040DE4 Part Data Attributes
|
600D107F040DE4
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
600D107F040DE4
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1500 mΩ | |
Leakage Current | 0.009487 mA | |
Manufacturer Series | 600D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 175 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 600D107F040DE4
This table gives cross-reference parts and alternative options found for 600D107F040DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600D107F040DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600D107F040DE0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 600D107F040DE4 vs 600D107F040DE0 |
600D107F040DG4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, LEAD FREE | Vishay Intertechnologies | 600D107F040DE4 vs 600D107F040DG4 |