Part Details for 600D106F250DG4E3 by Vishay Sprague
Overview of 600D106F250DG4E3 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 600D106F250DG4E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600D106F250DG4E3-ND
|
DigiKey | CAP ALUM 10UF 250V AXIAL TH Lead time: 15 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now |
Part Details for 600D106F250DG4E3
600D106F250DG4E3 CAD Models
600D106F250DG4E3 Part Data Attributes
|
600D106F250DG4E3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
600D106F250DG4E3
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12700 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0125 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 66 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |