Part Details for 600B005-08R by Glenair Inc
Overview of 600B005-08R by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 600B005-08R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ1457
|
Newark | Tools - Connector Tools/Wrenches |Glenair 600B005-08R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$515.7400 / $907.7000 | Buy Now |
DISTI #
3937-600B005-08R-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,101.6900 | Buy Now |
DISTI #
631-600B005-08R
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories TOOLS - CONNECTOR TOOLS/WRENCHES | 0 |
|
$570.5700 | Order Now |
Part Details for 600B005-08R
600B005-08R CAD Models
600B005-08R Part Data Attributes
|
600B005-08R
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
600B005-08R
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Tool and Machinery Name | HOLDER TOOL |