Part Details for 600APH12L by TE Connectivity
Overview of 600APH12L by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 600APH12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9671
|
Newark | 600Aph12L=F8397 |Corcom Te Connectivity 600APH12L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,201.4500 | Buy Now |
DISTI #
CCM2090-ND
|
DigiKey | LINE FILTER 520VAC 600A CHASSIS Min Qty: 1 Lead time: 29 Weeks Container: Box |
2 In Stock |
|
$1,155.2400 | Buy Now |
DISTI #
COR600APH12L
|
Heilind Electronics | 8-1609148-4 600APH12L=F8397 HC 3-PHASE PWR LINE FLTR | Americas - 2 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 600A 520VAC Busbar Flange Mount Automotive RoHS: Compliant | 0 |
|
$946.9900 / $2,366.4900 | Buy Now |
DISTI #
TE Connectivity 600APH12L
|
PEI Genesis | Three Phase EMI Filter, 520V | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter EMI 50Hz/60Hz 600A 520VAC Busbar Flange Mount Automotive RoHS: Compliant | 0 |
|
$946.9900 / $2,366.4900 | Buy Now |
Part Details for 600APH12L
600APH12L CAD Models
600APH12L Part Data Attributes:
|
600APH12L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
600APH12L
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 115 mm | |
High Pot | 2200 V | |
Leakage Current-Max | 222 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 600 A | |
Rated Voltage | 520 V | |
Width | 210 mm |