Part Details for 600AA by Hammond Manufacturing
Overview of 600AA by Hammond Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 600AA
600AA CAD Models
600AA Part Data Attributes:
|
600AA
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
600AA
Hammond Manufacturing
Pulse Transformer, GENERAL PURPOSE Application(s),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
ET Product-Min | 17.5 V-us | |
Height | 6.35 mm | |
Input Voltage-Nom | 500 V | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 2060 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 8.89 mm |