Part Details for 600A by 3M Interconnect
Overview of 600A by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M159728-ND
|
DigiKey | PNEUMATIC APPLICATOR 600A FOR 60 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$330.3924 / $365.7900 | Buy Now |