Part Details for 600A-GP-21PSB by Marathon Special Products
Overview of 600A-GP-21PSB by Marathon Special Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 |
Price & Stock for 600A-GP-21PSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 42 POS 9.5mm Screw Panel Mount 15A RoHS: Compliant | 0 |
|
$52.1100 / $142.7300 | Buy Now |
|
Master Electronics | Conn Barrier Strip 42 POS 9.5mm Screw Panel Mount 15A RoHS: Compliant | 0 |
|
$52.1100 / $142.7300 | Buy Now |