There are no models available for this part yet.
Overview of 600X518009X by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 600X518009X by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC600X518009X
|
Heilind Electronics | 9 POS FEMALE,SHIELDED PLASTIC CAP | Americas - 0 in Stock |
|
$1.5324 / $1.9344 | Buy Now | |
Onlinecomponents.com | 9 POS F SHIELDED PLASTIC CAP RoHS: Compliant | 0 |
|
$1.3200 / $1.8800 | Buy Now | ||
DISTI #
COC600X518009X
|
Interstate Connecting Components | 9 POS FEMALE,SHIELDED PLASTIC CAP | 0 |
|
$1.5324 / $1.9344 | Buy Now | |
CDM Electronics | D SUB PROTECTION PLASTIC CAP SHIELDED Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.5900 / $1.9700 | RFQ |
CAD Models for 600X518009X by Conec Corporation
Part Data Attributes for 600X518009X by Conec Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Assembly Item Name
|
CAP ITEM
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
ABS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-35 °C
|