Part Details for 600S3R9BTN250XT by Kyocera AVX Components
Overview of 600S3R9BTN250XT by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S3R9BTN250XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600S3R9BTN250XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 3.9pF Tol .1pF RoHS: Compliant | 0 |
|
$0.4210 / $1.2600 | Order Now |
Part Details for 600S3R9BTN250XT
600S3R9BTN250XT CAD Models
600S3R9BTN250XT Part Data Attributes
|
600S3R9BTN250XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S3R9BTN250XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.564% +Tol, 2.564% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.564% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2.564% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S3R9BTN250XT
This table gives cross-reference parts and alternative options found for 600S3R9BTN250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S3R9BTN250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05002-3R9KBML | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Kyocera AVX Components | 600S3R9BTN250XT vs 05002-3R9KBML |
0603N3R9B251PH-HS | Ceramic Capacitor, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | 600S3R9BTN250XT vs 0603N3R9B251PH-HS |
600S3R9BT250XT4K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.564% +Tol, 2.564% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S3R9BTN250XT vs 600S3R9BT250XT4K |
0603N3R9B251VHW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | 600S3R9BTN250XT vs 0603N3R9B251VHW |
0603N3R9B251D | Ceramic Capacitor, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | 600S3R9BTN250XT vs 0603N3R9B251D |
0603RN3R9B251ST | Ceramic Capacitor, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | 600S3R9BTN250XT vs 0603RN3R9B251ST |
05002-3R9KBUC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Kyocera AVX Components | 600S3R9BTN250XT vs 05002-3R9KBUC |
0603RN3R9B251K | Ceramic Capacitor, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | 600S3R9BTN250XT vs 0603RN3R9B251K |
600S3R9BT250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.564% +Tol, 2.564% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S3R9BTN250XT vs 600S3R9BT250XT |
600S3R9BT250XV | CAPACITOR, CERAMIC, 250V, C0G, 0.0000039uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 600S3R9BTN250XT vs 600S3R9BT250XV |