Part Details for 600S3R0CT250T by Kyocera AVX Components
Overview of 600S3R0CT250T by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S3R0CT250T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600S3R0CT250T
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250V 3pF Tol 0.25pF RoHS: Compliant | 0 |
|
$0.3490 / $1.0500 | Order Now |
Part Details for 600S3R0CT250T
600S3R0CT250T CAD Models
600S3R0CT250T Part Data Attributes
|
600S3R0CT250T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S3R0CT250T
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S3R0CT250T
This table gives cross-reference parts and alternative options found for 600S3R0CT250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S3R0CT250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N3R0C251PT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S3R0CT250T vs 0603N3R0C251PT |
600S3R0CT250XV | CAPACITOR, CERAMIC, 250V, C0G, 0.000003uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 600S3R0CT250T vs 600S3R0CT250XV |
SQCSVA3R0CAQ1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S3R0CT250T vs SQCSVA3R0CAQ1A |
600S3R0CT250XT4K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.333% +Tol, 8.333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S3R0CT250T vs 600S3R0CT250XT4K |
600S3R0CW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.333% +Tol, 8.333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S3R0CT250T vs 600S3R0CW250XT |
0603N3R0C251VT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S3R0CT250T vs 0603N3R0C251VT |
600S3R0CW250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.333% +Tol, 8.333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S3R0CT250T vs 600S3R0CW250XTV |
600S3R0CT250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.333% +Tol, 8.333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S3R0CT250T vs 600S3R0CT250XT |
SQCSVA3R0CA13A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S3R0CT250T vs SQCSVA3R0CA13A |
600S3R0CT250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S3R0CT250T vs 600S3R0CT250TV |