-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-1210-1-ND
|
DigiKey | CAP CER 39PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4775 In Stock |
|
$0.9462 / $2.9300 | Buy Now |
DISTI #
600S390FT250XT
|
Avnet Americas | MLC 600 - Tape and Reel (Alt: 600S390FT250XT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 1500 Factory Stock |
|
RFQ | |
DISTI #
581-600S390FT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250volts 39pF 1% RoHS: Compliant | 6718 |
|
$0.8100 / $1.6800 | Buy Now |
|
Future Electronics | 220Pf, 100V, Mlcc, 0402 Rohs Compliant Yes RoHS: Not Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 500Reel |
|
$1.0700 / $1.1300 | Buy Now |
DISTI #
600S390FT250XT
|
TTI | Silicon RF Capacitors / Thin Film 250volts 39pF 1% RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.8100 / $1.0900 | Buy Now |
DISTI #
600S390FT250XT1
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 500 | 0 |
|
$0.4500 / $0.8000 | Buy Now |
DISTI #
600S390FT250XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 500 | 0 |
|
$0.4500 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
600S390FT250XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S390FT250XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for 600S390FT250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S390FT250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603N390F251PW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0603, | 600S390FT250XT vs 0603N390F251PW |
VJ0603D390FEPAO | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0603, | 600S390FT250XT vs VJ0603D390FEPAO |
0603N390F251SHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0603, | 600S390FT250XT vs 0603N390F251SHW |
0603N390F251YH-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0603, | 600S390FT250XT vs 0603N390F251YH-HB |
C0603HQN251-390FGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 600S390FT250XT vs C0603HQN251-390FGP |
0603N390F251V | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0603, | 600S390FT250XT vs 0603N390F251V |
0603N390F251DH-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0603, | 600S390FT250XT vs 0603N390F251DH-HK |
0603N390F251YHT-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0603, | 600S390FT250XT vs 0603N390F251YHT-HK |
0603RN390F251PRW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0603, | 600S390FT250XT vs 0603RN390F251PRW |
NMC-Q0603NP0390F250TRPF | NIC Components Corp | Check for Price | CAP,CERAMIC,39PF,250VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | 600S390FT250XT vs NMC-Q0603NP0390F250TRPF |